
DF100BA80 | |
|---|---|
DigiKey Part Number | 4076-DF100BA80-ND |
Manufacturer | |
Manufacturer Product Number | DF100BA80 |
Description | BRIDGE RECT 3PHASE 800V 100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Current - Reverse Leakage @ Vr | 10 mA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,39000 Kč | 1 224,39 Kč |
| 10 | 931,47100 Kč | 9 314,71 Kč |
| 100 | 851,73140 Kč | 85 173,14 Kč |
| Unit Price without VAT: | 1 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,51190 Kč |





