
DF100AA160 | |
|---|---|
DigiKey Part Number | 4076-DF100AA160-ND |
Manufacturer | |
Manufacturer Product Number | DF100AA160 |
Description | BRIDGE RECT 3PHASE 1.6KV 100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Current - Reverse Leakage @ Vr | 15 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,91000 Kč | 1 168,91 Kč |
| 10 | 889,32000 Kč | 8 893,20 Kč |
| 100 | 853,84060 Kč | 85 384,06 Kč |
| Unit Price without VAT: | 1 168,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,38110 Kč |




