
DD200KB160 | |
|---|---|
DigiKey Part Number | 4076-DD200KB160-ND |
Manufacturer | |
Manufacturer Product Number | DD200KB160 |
Description | DIODE MODULE GEN PURP 1600V 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 620 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,24000 Kč | 1 391,24 Kč |
| 10 | 1 069,89100 Kč | 10 698,91 Kč |
| 100 | 1 058,42440 Kč | 105 842,44 Kč |
| Unit Price without VAT: | 1 391,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,40040 Kč |


