SLA7075MPRT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 101,14156 Kč
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 101,14156 Kč
Datasheet
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA7075MPRT

DigiKey Part Number
SLA7075MPRT-ND
Manufacturer
Manufacturer Product Number
SLA7075MPRT
Description
IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
1A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
10V ~ 44V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
23-ESIP Formed Leads
Supplier Device Package
23-ZIP (SLA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 080122,88030 Kč132 710,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,88030 Kč
Unit Price with VAT:148,68516 Kč