SLA7072MPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 5,30082 Kč
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 116
Unit Price: 7,67000 Kč
Datasheet
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA7072MPR

DigiKey Part Number
SLA7072MPR-ND
Manufacturer
Manufacturer Product Number
SLA7072MPR
Description
IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
10V ~ 44V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
23-ESIP Formed Leads
Supplier Device Package
23-ZIP (SLA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes