
SLA5065 LF830 | |
|---|---|
DigiKey Part Number | SLA5065LF830-ND |
Manufacturer | |
Manufacturer Product Number | SLA5065 LF830 |
Description | MOSFET 4N-CH 60V 7A 15SIP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A 4.8W Through Hole 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 10V | |
Power - Max | 4.8W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP | |
Supplier Device Package | 15-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 180 | 101,86128 Kč | 18 335,03 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |


