Similar

SKP202 | |
|---|---|
DigiKey Part Number | SKP202-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKP202 |
Description | MOSFET N-CH 200V 45A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 45A (Ta) 95W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 53mOhm @ 22A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 95W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB52N20TM | onsemi | 76 | FDB52N20TMCT-ND | 3,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 43,33148 Kč | 69 330,37 Kč |
| Unit Price without VAT: | 43,33148 Kč |
|---|---|
| Unit Price with VAT: | 52,43109 Kč |


