
MPM81 | |
|---|---|
DigiKey Part Number | MPM81-ND |
Manufacturer | |
Manufacturer Product Number | MPM81 |
Description | DC DC CONVERTER 3.3V 7W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 8V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -20°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | TO-220-8 Formed Leads, 6 Leads | |
Size / Dimension | 0.39" L x 0.17" W x 0.67" H (10.0mm x 4.3mm x 16.9mm) | |
Supplier Device Package | TO-220F-8 |

