EKI07076 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 804
Unit Price: 67,61000 Kč
Datasheet
N-Channel 75 V 85A (Tc) 135W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI07076

DigiKey Part Number
EKI07076-ND
Manufacturer
Manufacturer Product Number
EKI07076
Description
MOSFET N-CH 75V 85A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 85A (Tc) 135W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes