
BR206 | |
|---|---|
DigiKey Part Number | BR206TR-ND - Tape & Reel (TR) BR206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BR206 |
Description | DC DC CONVERTER 0.75-3.63V 73W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 20A 4.5V - 7V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 73 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.17" H (33.0mm x 13.5mm x 4.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,00000 Kč | 437,00 Kč |
| 5 | 411,94800 Kč | 2 059,74 Kč |
| 10 | 401,59200 Kč | 4 015,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 359,70975 Kč | 71 941,95 Kč |
| Unit Price without VAT: | 437,00000 Kč |
|---|---|
| Unit Price with VAT: | 528,77000 Kč |

