Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 3.63V 10A 7V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR201

DigiKey Part Number
BR201TR-ND - Tape & Reel (TR)
BR201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BR201
Description
DC DC CONVERTER 1.6-3.63V 36W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 3.63V 10A 7V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
36 W
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
93.8%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
7V
Package / Case
10-SMD Module
Voltage - Input (Max)
14V
Size / Dimension
0.80" L x 0.45" W x 0.17" H (20.3mm x 11.4mm x 4.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
5304,30400 Kč1 521,52 Kč
10299,38900 Kč2 993,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200274,86380 Kč54 972,76 Kč
Manufacturers Standard Package
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč