
AG01AV1 | |
|---|---|
DigiKey Part Number | AG01AV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AG01AV1 |
Description | DIODE STANDARD 600V 500MA AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 600 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,99373 Kč | 7 993,73 Kč |
| 2 000 | 7,43749 Kč | 14 874,98 Kč |
| Unit Price without VAT: | 7,99373 Kč |
|---|---|
| Unit Price with VAT: | 9,67241 Kč |


