Bipolar (BJT) Transistor NPN - Darlington 250 V 6 A 20MHz 35 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2017

DigiKey Part Number
2SD2017-ND
Manufacturer
Manufacturer Product Number
2SD2017
Description
TRANS NPN DARL 250V 6A TO-220F
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 250 V 6 A 20MHz 35 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 2A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 2A, 2V
Power - Max
35 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00024,57606 Kč24 576,06 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57606 Kč
Unit Price with VAT:29,73703 Kč