
2SB1559 | |
|---|---|
DigiKey Part Number | 2SB1559-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1559 |
Description | TRANS PNP DARL 150V 8A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 150 V 8 A 65MHz 80 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 6mA, 6A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 6A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 47,72000 Kč | 477,20 Kč |
| 100 | 33,26320 Kč | 3 326,32 Kč |
| 500 | 27,08756 Kč | 13 543,78 Kč |
| 1 000 | 25,10360 Kč | 25 103,60 Kč |
| 2 000 | 23,54737 Kč | 47 094,74 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |


