
ZW-36-13-T-S-750-250 | |
|---|---|
DigiKey Part Number | 612-ZW-36-13-T-S-750-250-ND |
Manufacturer | |
Manufacturer Product Number | ZW-36-13-T-S-750-250 |
Description | CONN BRD STACK .100" 36POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-36-13-T-S-750-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.230" (5.842mm) | |
Length - Stack Height | 0.750" (19.050mm) | |
Length - Tail | 0.250" (6.350mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

