
ZW-08-09-F-D-440-110 | |
|---|---|
DigiKey Part Number | 612-ZW-08-09-F-D-440-110-ND |
Manufacturer | |
Manufacturer Product Number | ZW-08-09-F-D-440-110 |
Description | .100" FLEX STACK, FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-08-09-F-D-440-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.440" (11.176mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 50 | 34,73260 Kč | 1 736,63 Kč |
| 100 | 29,47000 Kč | 2 947,00 Kč |
| 500 | 26,31250 Kč | 13 156,25 Kč |
| 1 000 | 20,41850 Kč | 20 418,50 Kč |
| 2 000 | 18,52411 Kč | 37 048,22 Kč |
| 5 000 | 17,04267 Kč | 85 213,35 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |


