Image for ZSS-120-01-F-D-466 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSS-120-01-F-D-466

DigiKey Part Number
612-ZSS-120-01-F-D-466-ND
Manufacturer
Manufacturer Product Number
ZSS-120-01-F-D-466
Description
".100"" SHROUDED ELEVATED TERMIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.250" (6.35mm)
Mfr
Contact Length - Post
0.164" (4.17mm)
Series
Overall Contact Length
0.630" (16.00mm)
Packaging
Bulk
Insulation Height
0.466" (11.84mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,80000 Kč87,80 Kč
Manufacturers Standard Package
Unit Price without VAT:87,80000 Kč
Unit Price with VAT:106,23800 Kč