ZF1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZF1 Series
ZF1-10-01-T-WT
ZF1-10-01-T-WT

ZF1-10-01-T-WT

DigiKey Part Number
SAM10877-ND
Manufacturer
Manufacturer Product Number
ZF1-10-01-T-WT
Description
CONN FFC BOTTOM 10POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-10-01-T-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
1.9A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Factory Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,42000 Kč26,42 Kč
5020,59800 Kč1 029,90 Kč
10016,64480 Kč1 664,48 Kč
50014,14808 Kč7 074,04 Kč
1 00010,81912 Kč10 819,12 Kč
2 0009,57087 Kč19 141,74 Kč
5 0009,00692 Kč45 034,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,42000 Kč
Unit Price with VAT:31,96820 Kč