
USBR-B-S-F-O-VT | |
|---|---|
DigiKey Part Number | SAM10379-ND |
Manufacturer | |
Manufacturer Product Number | USBR-B-S-F-O-VT |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USBR-B-S-F-O-VT Models |
Category | Mounting Feature Vertical |
Manufacturer Samtec Inc. | Termination Solder |
Series | Features Board Lock |
Packaging Tray | Operating Temperature -50°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Insulation Color Orange |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 50 | 48,71840 Kč | 2 435,92 Kč |
| 100 | 39,72970 Kč | 3 972,97 Kč |
| 500 | 26,00680 Kč | 13 003,40 Kč |
| 1 000 | 22,96191 Kč | 22 961,91 Kč |
| 2 000 | 22,44573 Kč | 44 891,46 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |



