USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBR-A-D-S-O-TH

DigiKey Part Number
SAM10377-ND
Manufacturer
Manufacturer Product Number
USBR-A-D-S-O-TH
Description
CONN RCPT USB2.0 TYPEA 8POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USBR-A-D-S-O-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Factory Stock: 8 882
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
5054,06980 Kč2 703,49 Kč
10044,05380 Kč4 405,38 Kč
50028,83026 Kč14 415,13 Kč
1 00026,58347 Kč26 583,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč