USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-B-S-S-B-TH

DigiKey Part Number
SAM10869-ND
Manufacturer
Manufacturer Product Number
USB-B-S-S-B-TH
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-B-S-S-B-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Factory Stock: 15 865
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
5024,63060 Kč1 231,53 Kč
10019,88510 Kč1 988,51 Kč
50018,13724 Kč9 068,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč