
USB-B-S-S-B-SM-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-B-SM-TR-ND - Tape & Reel (TR) 612-USB-B-S-S-B-SM-CT-ND - Cut Tape (CT) 612-USB-B-S-S-B-SM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-B-SM-TR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-B-S-S-B-SM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 Kč | 49,16 Kč |
| 50 | 39,99360 Kč | 1 999,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 33,95288 Kč | 4 244,11 Kč |
| 625 | 30,20384 Kč | 18 877,40 Kč |
| 1 250 | 27,99552 Kč | 34 994,40 Kč |
| Unit Price without VAT: | 49,16000 Kč |
|---|---|
| Unit Price with VAT: | 59,48360 Kč |

