Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-AM-S-F-W-SM1-R | |
|---|---|
DigiKey Part Number | 612-USB-AM-S-F-W-SM1-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-AM-S-F-W-SM1-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-AM-S-F-B-SM1 | Samtec Inc. | 18 | SAM12387-ND | 45,99000 Kč | Parametric Equivalent |
| USB-AM-S-F-B-SM1-R | Samtec Inc. | 0 | 612-USB-AM-S-F-B-SM1-R-ND | 45,67000 Kč | Parametric Equivalent |
| USB-AM-S-F-W-SM1 | Samtec Inc. | 0 | 612-USB-AM-S-F-W-SM1-ND | 45,67000 Kč | Parametric Equivalent |
| USB-AM-S-S-B-SM1 | Samtec Inc. | 10 | SAM13046-ND | 74,75000 Kč | Parametric Equivalent |
| USB-AM-S-S-B-SM1-R | Samtec Inc. | 0 | 612-USB-AM-S-S-B-SM1-R-ND | 74,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |





