
USB-A-S-S-B-SM2 | |
---|---|
DigiKey Part Number | SAM10864-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-S-B-SM2 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-S-B-SM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,53000 Kč | 48,53 Kč |
50 | 39,57700 Kč | 1 978,85 Kč |
100 | 33,74460 Kč | 3 374,46 Kč |
500 | 29,99520 Kč | 14 997,60 Kč |
1 000 | 23,53811 Kč | 23 538,11 Kč |
2 000 | 21,24671 Kč | 42 493,42 Kč |
5 000 | 21,19036 Kč | 105 951,80 Kč |
Unit Price without VAT: | 48,53000 Kč |
---|---|
Unit Price with VAT: | 58,72130 Kč |