



UPT-08-03.0-01-L-V | |
|---|---|
DigiKey Part Number | SAM13045-ND |
Manufacturer | |
Manufacturer Product Number | UPT-08-03.0-01-L-V |
Description | CONN HDR 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPT-08-03.0-01-L-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 620 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 25 | 130,08920 Kč | 3 252,23 Kč |
| 50 | 120,82700 Kč | 6 041,35 Kč |
| 100 | 115,43820 Kč | 11 543,82 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |



