



UPS-08-07.0-01-L-V | |
|---|---|
DigiKey Part Number | UPS-08-07.0-01-L-V-ND |
Manufacturer | |
Manufacturer Product Number | UPS-08-07.0-01-L-V |
Description | CONN RCPT 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPS-08-07.0-01-L-V Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Beryllium Copper |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 530 V |
Number of Positions 8 | Current Rating (Amps) 20 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 25 | 124,83720 Kč | 3 120,93 Kč |
| 50 | 122,44360 Kč | 6 122,18 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |


