UPS-08-04.0-02-L-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-08-04.0-02-L-V

DigiKey Part Number
UPS-08-04.0-02-L-V-ND
Manufacturer
Manufacturer Product Number
UPS-08-04.0-02-L-V
Description
CONN RCPT 8POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UPS-08-04.0-02-L-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
620 V
Current Rating (Amps)
20 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,51000 Kč138,51 Kč
25125,24760 Kč3 131,19 Kč
50116,19600 Kč5 809,80 Kč
100110,72300 Kč11 072,30 Kč
50089,25242 Kč44 626,21 Kč
1 00082,09542 Kč82 095,42 Kč
2 50080,32680 Kč200 817,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,51000 Kč
Unit Price with VAT:167,59710 Kč