



UPS-08-04.0-01-L-V | |
|---|---|
DigiKey Part Number | SAM12379-ND |
Manufacturer | |
Manufacturer Product Number | UPS-08-04.0-01-L-V |
Description | CONN RCPT 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPS-08-04.0-01-L-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 530 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,51000 Kč | 138,51 Kč |
| 25 | 125,24760 Kč | 3 131,19 Kč |
| 50 | 116,19600 Kč | 5 809,80 Kč |
| 100 | 110,72300 Kč | 11 072,30 Kč |
| 500 | 89,25242 Kč | 44 626,21 Kč |
| 1 000 | 82,09542 Kč | 82 095,42 Kč |
| 2 500 | 80,35383 Kč | 200 884,58 Kč |
| Unit Price without VAT: | 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 167,59710 Kč |





