10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-10-07.5-L-V-S-TR

DigiKey Part Number
612-UMPT-10-07.5-L-V-S-TR-ND - Tape & Reel (TR)
612-UMPT-10-07.5-L-V-S-TRCT-ND - Cut Tape (CT)
612-UMPT-10-07.5-L-V-S-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-10-07.5-L-V-S-TR
Description
CONN HDR 10POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-10-07.5-L-V-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Color
Black
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Male Blades
Voltage Rating
650 V
Number of Positions
10
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,61000 Kč185,61 Kč
10157,70900 Kč1 577,09 Kč
25147,82360 Kč3 695,59 Kč
50140,76620 Kč7 038,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125106,02936 Kč13 253,67 Kč
625105,34630 Kč65 841,44 Kč
Manufacturers Standard Package
Unit Price without VAT:185,61000 Kč
Unit Price with VAT:224,58810 Kč