
UMPT-10-02.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-10-02.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-10-02.5-L-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-10-02.5-L-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-10-02.5-L-V-S-W-TR |
Description | CONN HDR 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-02.5-L-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,65900 Kč | 1 296,59 Kč |
| 25 | 121,53760 Kč | 3 038,44 Kč |
| 50 | 115,73560 Kč | 5 786,78 Kč |
| 100 | 110,20880 Kč | 11 020,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 105,67543 Kč | 36 986,40 Kč |
| 700 | 97,52061 Kč | 68 264,43 Kč |
| 1 050 | 85,03840 Kč | 89 290,32 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |



