
UMPT-07-01-L-RA-WT-TR | |
---|---|
DigiKey Part Number | 612-UMPT-07-01-L-RA-WT-TR-ND - Tape & Reel (TR) 612-UMPT-07-01-L-RA-WT-CT-ND - Cut Tape (CT) 612-UMPT-07-01-L-RA-WT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-07-01-L-RA-WT-TR |
Description | CONN HDR 7POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-07-01-L-RA-WT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,35000 Kč | 139,35 Kč |
10 | 128,72900 Kč | 1 287,29 Kč |
25 | 121,64720 Kč | 3 041,18 Kč |
50 | 117,27300 Kč | 5 863,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 95,40144 Kč | 11 925,18 Kč |
625 | 88,11123 Kč | 55 069,52 Kč |
1 250 | 85,73628 Kč | 107 170,35 Kč |
Unit Price without VAT: | 139,35000 Kč |
---|---|
Unit Price with VAT: | 168,61350 Kč |