5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-05-01-T-RA-WT-TR

DigiKey Part Number
612-UMPT-05-01-T-RA-WT-TR-ND - Tape & Reel (TR)
612-UMPT-05-01-T-RA-WT-TRCT-ND - Cut Tape (CT)
612-UMPT-05-01-T-RA-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-05-01-T-RA-WT-TR
Description
CONN HDR 5POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-05-01-T-RA-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
10135,62600 Kč1 356,26 Kč
25127,13040 Kč3 178,26 Kč
50121,05760 Kč6 052,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12589,26840 Kč11 158,55 Kč
Manufacturers Standard Package
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč