
UMPT-05-01-T-RA-WT-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-05-01-T-RA-WT-TR-ND - Tape & Reel (TR) 612-UMPT-05-01-T-RA-WT-TRCT-ND - Cut Tape (CT) 612-UMPT-05-01-T-RA-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-05-01-T-RA-WT-TR |
Description | CONN HDR 5POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-05-01-T-RA-WT-TR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Termination Solder |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 5 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 135,62600 Kč | 1 356,26 Kč |
| 25 | 127,13040 Kč | 3 178,26 Kč |
| 50 | 121,05760 Kč | 6 052,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 89,26840 Kč | 11 158,55 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |

