5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Micro Rugged & Power Interconnects - Samtec

UMPT-05-01.5-G-V-S-W-TR

DigiKey Part Number
612-UMPT-05-01.5-G-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPT-05-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT)
612-UMPT-05-01.5-G-V-S-W-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-05-01.5-G-V-S-W-TR
Description
CONN HDR 5POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-05-01.5-G-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Pick and Place, Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,49400 Kč974,94 Kč
2591,37480 Kč2 284,37 Kč
5087,01160 Kč4 350,58 Kč
10082,85600 Kč8 285,60 Kč
25077,66992 Kč19 417,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,22812 Kč33 114,06 Kč
1 00062,20658 Kč62 206,58 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč