


UMPT-03-06.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-06.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-03-06.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-03-06.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-03-06.5-G-V-S-W-TR |
Description | CONN HDR 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-06.5-G-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 25 | 87,81360 Kč | 2 195,34 Kč |
| 50 | 83,61400 Kč | 4 180,70 Kč |
| 100 | 79,62230 Kč | 7 962,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,01500 Kč | 18 904,50 Kč |
| 600 | 59,55558 Kč | 35 733,35 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |

