


UMPT-03-01.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-01.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-03-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-03-01.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-03-01.5-G-V-S-W-TR |
Description | CONN HDR 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-01.5-G-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Pick and Place, Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 3 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 63,07800 Kč | 1 576,95 Kč |
| 50 | 60,05840 Kč | 3 002,92 Kč |
| 100 | 57,19230 Kč | 5 719,23 Kč |
| 250 | 53,60956 Kč | 13 402,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,62890 Kč | 26 814,45 Kč |
| 1 000 | 44,15900 Kč | 44 159,00 Kč |
| 2 500 | 41,47105 Kč | 103 677,62 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


