2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Micro Rugged & Power Interconnects - Samtec

UMPT-02-01.5-G-V-S-W-TR

DigiKey Part Number
612-UMPT-02-01.5-G-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPT-02-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT)
612-UMPT-02-01.5-G-V-S-W-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-02-01.5-G-V-S-W-TR
Description
CONN HDR 2POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-02-01.5-G-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Pick and Place, Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1069,62900 Kč696,29 Kč
2565,26160 Kč1 631,54 Kč
5062,14140 Kč3 107,07 Kč
10059,17450 Kč5 917,45 Kč
25055,46832 Kč13 867,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,04590 Kč21 522,95 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč