
UMPC-06-L-16-M-12.0 | |
|---|---|
DigiKey Part Number | 612-UMPC-06-L-16-M-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-06-L-16-M-12.0 |
Description | CBL ASSEM MPOWER 6POS 16AWG 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-06-L-16-M-12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 272,57500 Kč | 2 725,75 Kč |
| 25 | 255,49520 Kč | 6 387,38 Kč |
| 50 | 243,30380 Kč | 12 165,19 Kč |
| 100 | 231,69610 Kč | 23 169,61 Kč |
| 250 | 217,45528 Kč | 54 363,82 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |






