
| UMPC-04-L-16-M-12.0-1 | |
|---|---|
| DigiKey Part Number | 612-UMPC-04-L-16-M-12.0-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | UMPC-04-L-16-M-12.0-1 | 
| Description | CBL ASSEM MPOWER 4POS 16AWG 12" | 
| Customer Reference | |
| Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UMPC-04-L-16-M-12.0-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 4 | |
| Number of Rows | 1 | |
| Pitch - Connector | - | |
| Pitch - Cable | - | |
| Length | 1.00' (304.80mm) | |
| Features | - | |
| Color | Black, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč | 
| Unit Price without VAT: | 409,67000 Kč | 
|---|---|
| Unit Price with VAT: | 495,70070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic