2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPC-02-L-16-P-12.0-1

DigiKey Part Number
612-UMPC-02-L-16-P-12.0-1-ND
Manufacturer
Manufacturer Product Number
UMPC-02-L-16-P-12.0-1
Description
CBL ASSEM MPOWER 2POS 16AWG 12"
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
UMPC-02-L-16-P-12.0-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč