
UMPC-02-L-16-M-12.0 | |
|---|---|
DigiKey Part Number | 612-UMPC-02-L-16-M-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-02-L-16-M-12.0 |
Description | CBL ASSEM MPOWER 2POS 16AWG 12" |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-02-L-16-M-12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,08000 Kč | 194,08 Kč |
| 10 | 164,99000 Kč | 1 649,90 Kč |
| 25 | 154,65000 Kč | 3 866,25 Kč |
| 50 | 147,26160 Kč | 7 363,08 Kč |
| 100 | 140,23510 Kč | 14 023,51 Kč |
| 250 | 131,45976 Kč | 32 864,94 Kč |
| 500 | 129,58380 Kč | 64 791,90 Kč |
| Unit Price without VAT: | 194,08000 Kč |
|---|---|
| Unit Price with VAT: | 234,83680 Kč |


