38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEC5-019-1-H-D-RA-2-A

DigiKey Part Number
SAM16045TR-ND - Tape & Reel (TR)
SAM16045CT-ND - Cut Tape (CT)
SAM16045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UEC5-019-1-H-D-RA-2-A
Description
CONN SKT 38POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UEC5-019-1-H-D-RA-2-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Micro Flyover
Number of Positions
38
Mounting Type
Surface Mount, Right Angle; Through Hole
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10149,98900 Kč1 499,89 Kč
25140,59440 Kč3 514,86 Kč
50133,87900 Kč6 693,95 Kč
100127,48730 Kč12 748,73 Kč
250124,65252 Kč31 163,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
675105,80970 Kč71 421,55 Kč
1 35097,76669 Kč131 985,03 Kč
Manufacturers Standard Package
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč