
UCC8-010-1-STL-S-1-A | |
|---|---|
DigiKey Part Number | 612-UCC8-010-1-STL-S-1-ATR-ND - Tape & Reel (TR) 612-UCC8-010-1-STL-S-1-ACT-ND - Cut Tape (CT) 612-UCC8-010-1-STL-S-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC8-010-1-STL-S-1-A |
Description | FIREFLY POSITIVE LATCHING RECEPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Micro Flyover Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UCC8-010-1-STL-S-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,68200 Kč | 896,82 Kč |
| 25 | 84,05920 Kč | 2 101,48 Kč |
| 50 | 80,04440 Kč | 4 002,22 Kč |
| 100 | 76,22270 Kč | 7 622,27 Kč |
| 250 | 71,45116 Kč | 17 862,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 61,86060 Kč | 52 581,51 Kč |
| 1 700 | 57,21992 Kč | 97 273,86 Kč |
| 2 550 | 55,68669 Kč | 142 001,06 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |





