



UCC8-010-1-H-S-1-A | |
|---|---|
DigiKey Part Number | SAM13041TR-ND - Tape & Reel (TR) SAM13041CT-ND - Cut Tape (CT) 612-UCC8-010-1-H-S-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC8-010-1-H-S-1-A |
Description | CONN MICRO FLYOVER RCPT 10P SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Micro Flyover Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UCC8-010-1-H-S-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 25 | 88,62040 Kč | 2 215,51 Kč |
| 50 | 82,30560 Kč | 4 115,28 Kč |
| 100 | 78,30600 Kč | 7 830,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 63,99200 Kč | 54 393,20 Kč |
| 1 700 | 59,15062 Kč | 100 556,05 Kč |
| 2 550 | 49,46767 Kč | 126 142,56 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |










