
TW-10-09-G-D-258-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-10-09-G-D-258-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-09-G-D-258-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.388" (9.855mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.258" (6.553mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 Kč | 105,46 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |



