
TW-10-06-L-D-430-SM-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TW-10-06-L-D-430-SM-A-P-TR-ND - Tape & Reel (TR) 612-TW-10-06-L-D-430-SM-A-P-CT-ND - Cut Tape (CT) 612-TW-10-06-L-D-430-SM-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW-10-06-L-D-430-SM-A-P-TR |
Description | CONN BRD STACK 2MM 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-06-L-D-430-SM-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.605" (15.367mm) | |
Length - Post (Mating) | 0.175" (4.445mm) | |
Length - Stack Height | 0.430" (10.922mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,13330 Kč | 7 013,33 Kč |
| 500 | 64,04390 Kč | 32 021,95 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |

