
TW-10-03-G-D-330-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-10-03-G-D-330-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-03-G-D-330-SM-A |
Description | CONN BRD STACK 2MM 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-03-G-D-330-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.137" (3.480mm) | |
Length - Stack Height | 0.330" (8.382mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 50 | 80,21240 Kč | 4 010,62 Kč |
| 100 | 72,86310 Kč | 7 286,31 Kč |
| 500 | 66,40618 Kč | 33 203,09 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

