
TW-10-02-F-D-210-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TW-10-02-F-D-210-SM-P-TR-ND - Tape & Reel (TR) 612-TW-10-02-F-D-210-SM-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TW-10-02-F-D-210-SM-P-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-02-F-D-210-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.310" (7.874mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.210" (5.334mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 57,74448 Kč | 7 218,06 Kč |
| 625 | 48,92534 Kč | 30 578,34 Kč |
| 1 250 | 44,62075 Kč | 55 775,94 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

