Image for TW-10-02-F-D-210-SM-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-10-02-F-D-210-SM-P-TR

DigiKey Part Number
612-TW-10-02-F-D-210-SM-P-TR-ND - Tape & Reel (TR)
612-TW-10-02-F-D-210-SM-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TW-10-02-F-D-210-SM-P-TR
Description
FLEXIBLE SURFACE MOUNT BOARD STA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TW-10-02-F-D-210-SM-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.310" (7.874mm)
Length - Post (Mating)
0.100" (2.540mm)
Length - Stack Height
0.210" (5.334mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1071,96000 Kč719,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12557,74448 Kč7 218,06 Kč
62548,92534 Kč30 578,34 Kč
1 25044,62075 Kč55 775,94 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč