12 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-06-08-T-D-550-100

DigiKey Part Number
TW-06-08-T-D-550-100-ND
Manufacturer
Manufacturer Product Number
TW-06-08-T-D-550-100
Description
CONN BRD STACK 2.00 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-06-08-T-D-550-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.831" (21.107mm)
Length - Post (Mating)
0.181" (4.597mm)
Length - Stack Height
0.550" (13.970mm)
Length - Tail
0.100" (2.540mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
5029,39720 Kč1 469,86 Kč
10023,30780 Kč2 330,78 Kč
50019,10818 Kč9 554,09 Kč
1 00017,32335 Kč17 323,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč